EMM12DRPS

Heilind Number:SULEMM12DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRPS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRPS

Detailed Description

Introducing the EMM12DRPS, a high-performance female board-to-board PCB connector engineered for reliability and durability in demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a dual-row design, it offers 24 positions and a 3.96mm pitch, suitable for high-density PCB layouts. The straight orientation and side-hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, it guarantees stable performance even in harsh environments. The full bellow contact type and thru-hole termination method provide secure and stable connections. With a tail length of 10.36mm, connector height of 10.95mm, and width of 8.26mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EMM12DRPS for seamless and reliable board-to-board connections.