EMM12DRSD-S288

Heilind Number:SULEMM12DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRSD-S288

Detailed Description

Introducing the EMM12DRSD-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is perfect for applications requiring robust connectivity. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of just 15.49 mm and width of 9.4 mm, allows for high-density PCB layouts. Trust in the EMM12DRSDS288 for secure and efficient board-to-board connections in aerospace, military, and industrial applications.