EMM12DRSI-S288

Heilind Number:SULEMM12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRSI-S288

Detailed Description

Introducing the EMM12DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and phosphor bronze construction, boasts a rugged build capable of withstanding harsh environments. With a current rating of 3A and a voltage limit of 950VAC, it ensures reliable power transmission. The female gender, 2-row configuration, and threaded mount type make installation easy and secure. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. The loop bellow contact type and straddle orientation further enhance reliability. Offering 24 positions with a 3.96mm pitch, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term durability and corrosion resistance. Classified under the hi-rel category, it meets stringent quality standards. The acronym EMM12DRSIS288 signifies its unique model designation. Upgrade your connectivity solutions with the EMM12DRSI-S288, the perfect choice for high-performance PCB interconnections.