EMM12DRSI

Heilind Number:SULEMM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRSI

Detailed Description

Introducing the EMM12DRSI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in demanding environments. Featuring a 3A amperage and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 24 positions offers versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector meets the highest industry standards. Its straight orientation and loop bellow contact type further enhance its functionality. The EMM12DRSI is the perfect choice for high-reliability electronic systems.