EMM12DRSN

Heilind Number:SULEMM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRSN

Detailed Description

Introducing the EMM12DRSN PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction, offers durability and reliability in demanding environments. With a current rating of 3A and voltage capability up to 950 VAC, it ensures efficient power transmission. The 24-position, 2-row design with a pitch of 3.96mm allows for secure and precise connections. Gold-plated contacts and Thru Hole termination method guarantee excellent signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Whether it's for board-to-board or card edge connections, the EMM12DRSN is a trusted choice for high-reliability systems. Upgrade your connectivity setup with this industry-leading connector.