EMM12DRSS-S288

Heilind Number:SULEMM12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRSS-S288

Detailed Description

Introducing EMM12DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of 24 female contacts, each capable of handling up to 3A of current at 950VAC. With a pitch of 3.96mm (.156 in) and side hole mount type, it offers secure and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of .61 in (15.49mm) height and 9.4mm (.37 in) width, it is ideal for space-constrained applications. The termination method of card extender with gold plating guarantees longevity and stability. This connector is part of the hi-rel EMM12DRSSS288 series, offering exceptional quality and performance. Upgrade your PCB connections with this top-of-the-line connector.