EMM12DRSS

Heilind Number:SULEMM12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRSS

Detailed Description

Introducing the EMM12DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Its 24 positions with 2 rows provide ample connectivity options. The gold-plated contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment use. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Whether used in aerospace, defense, or telecommunications, the EMM12DRSS guarantees high reliability and performance.