EMM12DRST

Heilind Number:SULEMM12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRST

Detailed Description

The EMM12DRST is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 950 VAC, it is ideal for high-power applications. The gold-plated contacts ensure low contact resistance and enhanced signal integrity. With two rows and 24 positions, it provides ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it perfect for space-constrained installations. Whether used in aerospace, military, or industrial settings, the EMM12DRST guarantees superior performance and longevity.