EMM12DRTH-S13

Heilind Number:SULEMM12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM12DRTH-S13, designed for high-performance board-to-board and card edge connectivity. With a compact form factor, this connector features two rows with 24 positions, perfect for dense PCB layouts. The gold-plated phosphor bronze contacts ensure reliable signal transmission, even in demanding environments. Operating at a maximum voltage of 950 VAC and 5 A, it offers robust power delivery. The full bellow contact type and straddle orientation provide secure mating. Termination via card extender method and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various applications. Its 3.96 mm pitch and 3.1 mm tail length offer precise connectivity. Measuring 10.95 mm in height and 8.26 mm in width, it suits space-constrained designs. Ideal for use in industrial and commercial electronics, this connector is a reliable solution for your connectivity needs.