| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DRTH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMM12DRTH |
EMM12DRTH
| Heilind Number: | SULEMM12DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM12DRTH, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its 24 gold-plated contacts ensure low contact resistance and high durability, while the Full Bellow design allows for secure mating. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. The connector's straight orientation, 3.96 mm pitch, and 2-row configuration make it easy to integrate into your PCB layout. With a clearance hole mount and thru-hole termination method, installation is simple and secure. Trust the EMM12DRTH for your critical connectivity needs.

