EMM12DRTI-S13

Heilind Number:SULEMM12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRTI-S13

Detailed Description

Introducing the EMM12DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with a pitch of 3.96mm, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique full bellow contact type and straddle orientation provide robust mechanical stability. The connector is mounted via threaded holes and terminated using a card extender, with gold plating for enhanced durability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the EMM12DRTI-S13 for high-reliability connections in your PCB designs.