EMM12DRTI

Heilind Number:SULEMM12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRTI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRTI

Detailed Description

Introducing the EMM12DRTI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of 24 positions, accommodating a wide range of connectivity needs. With a threaded mount type and through-hole termination method, it ensures secure and stable attachment to the PCB. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. Operating at an impressive 950 VAC voltage and with a 5A amperage rating, it guarantees efficient power transmission. The full bellow contact type and straight orientation further enhance its performance. With a pitch of 3.96mm (.156 in) and a tail length of 3.48mm (.137 in), it offers precise and reliable connections. Operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. Compact and space-saving, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it is ideal for densely populated PCBs. The termination plating of gold ensures long-term durability. This connector is part of our extensive range of hi-rel connectors, providing peace of mind for critical applications. Trust the EMM12DRTI for seamless and dependable board-to-board connections.