EMM12DRTN

Heilind Number:SULEMM12DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRTN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRTN

Detailed Description

Introducing the EMM12DRTN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 contacts, with a pitch of 3.96mm (.156 inches) for secure and reliable connections. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity, making it ideal for use in industrial settings. The contact material is gold-plated for enhanced signal transmission and corrosion resistance, ensuring long-term performance. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and no mounting design allow for easy installation on PCBs. Measuring 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, it provides a compact yet robust solution for your connectivity needs. Trust the EMM12DRTN for high-reliability connections in critical systems.