EMM12DRTS-S13

Heilind Number:SULEMM12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRTS-S13

Detailed Description

Introducing the EMM12DRTS-S13, a top-of-the-line female connector designed for high-performance applications. This connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 5A and a voltage of 950VAC, it's suitable for demanding environments. The gold-plated contacts offer excellent conductivity, while the Full Bellow design and Straddle orientation guarantee secure mating. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB. The Side Hole mount type and Card Extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact size of 10.95mm in height and 8.26mm in width, it's perfect for space-constrained applications. Trust the EMM12DRTS-S13 for your board-to-board and card edge connection needs.