EMM12DRTS

Heilind Number:SULEMM12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRTS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRTS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EMM12DRTS. Designed for high-performance applications, this connector boasts a maximum amperage of 5A and a voltage rating of 950VAC, making it ideal for demanding electronic setups. With two rows and 24 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method ensure secure and stable installation. Crafted from durable phosphor bronze with gold plating, it guarantees reliable conductivity. Featuring a pitch of 3.96mm and a straight orientation, it facilitates easy and efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The full bellow contact type and 3.48mm tail length further enhance its performance. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Trust in the EMM12DRTS for seamless board-to-board connectivity in your projects.