| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DRUH |
EMM12DRUH
| Heilind Number: | SULEMM12DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Full Bellow Board To Board PCB Connector, SKU EMM12DRUH. Designed for high-performance applications, this female connector features two rows with a total of 24 positions, offering ample connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions make it versatile for various PCB designs. Trust in the quality and precision of the EMM12DRUH for your connectivity needs.

