EMM12DRUI

Heilind Number:SULEMM12DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRUI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM12DRUI. Designed for high-reliability applications, this connector features a female gender with two rows of 24 positions each. Its threaded mount type and thru-hole termination method ensure secure and stable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for various electronic systems. The full bellow contact type and straight orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, it guarantees reliability in harsh environments. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust, making it ideal for demanding PCB applications. Upgrade your connectivity with the EMM12DRUI.