| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMM12DRUN |
EMM12DRUN
| Heilind Number: | SULEMM12DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM12DRUN. Designed for high-performance applications, this connector features two rows with 24 female contacts, each capable of carrying up to 5A of current at 950VAC. The termination method is through-hole, ensuring secure and reliable connectivity. Constructed with gold-plated phosphor bronze contacts and a pitch of 3.96mm (.156in), it offers excellent conductivity and durability. With a straight orientation and a compact size, it is ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust in the EMM12DRUN for your critical board-to-board connection needs.

