EMM12DRUS

Heilind Number:SULEMM12DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRUS

Detailed Description

Introducing the EMM12DRUS PCB connector, designed for high-performance applications. This female connector features two rows of 24 contacts, allowing for secure and reliable connections. Its side hole mount type and thru-hole termination method ensure easy installation onto circuit boards. Crafted with durable PBT and phosphor bronze materials, it offers optimal conductivity and longevity. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Compact yet robust, it measures just 10.95 mm in height and .325 in in width. Ideal for board-to-board and card edge connections, the EMM12DRUS is a must-have component for your electronic projects.