EMM12DRXH

Heilind Number:SULEMM12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRXH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRXH

Detailed Description

The PBT & Phosphor Bronze Connector EMM12DRXH is a high-performance component designed for reliable power transmission in electronic devices. With an amperage rating of 5 A and a voltage capacity of 950 VAC, this female connector features two rows of 24 contact positions, making it ideal for complex circuitry. The clearance hole mount type and thru-hole termination method ensure secure and stable attachment to PCBs. Constructed from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation facilitate easy mating and disconnection. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. With a compact design measuring 10.95 mm in height and 8.26 mm in width, it is perfect for space-constrained environments. Whether used in aerospace, telecommunications, or other hi-rel industries, the EMM12DRXH guarantees uncompromised performance and durability.