| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DRXN |
EMM12DRXN
| Heilind Number: | SULEMM12DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM12DRXN, a high-performance female connector designed for demanding applications. With a current rating of 5A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 positions each, it offers ample connectivity options. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Its straight orientation and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on PCBs. Ideal for board-to-board and card edge connections, the EMM12DRXN is a top choice for high-reliability systems.

