EMM12DRYH

Heilind Number:SULEMM12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRYH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRYH

Detailed Description

Introducing the EMM12DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row design with 24 female contacts, it offers ample connectivity options. The contact material is plated with gold for enhanced conductivity, while the full bellow contact type guarantees secure connections. With an amperage rating of 5A and a voltage threshold of 950 VAC, this connector is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The EMM12DRYH is a top choice for engineers and designers looking for a high-reliability connector solution.