EMM12DRYI

Heilind Number:SULEMM12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRYI

Detailed Description

The EMM12DRYI connector is a versatile and reliable solution for your PCB connectivity needs. With a compact design featuring two rows of 24 female contacts, it allows for efficient and secure connections in any electronic application. Constructed with high-quality PBT and phosphor bronze materials, it offers excellent durability and performance, even in harsh environments. The gold-plated contacts ensure optimal conductivity and signal integrity, while the threaded mount type and thru-hole termination method provide easy and stable installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation and 10.8 mm tail length make it easy to integrate into your PCB layout. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, the EMM12DRYI connector is the perfect choice for reliable and high-speed data transmission.