| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DRYN-S13 |
EMM12DRYN-S13
| Heilind Number: | SULEMM12DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM12DRYN-S13, a high-performance female PCB connector designed for demanding applications. With a contact rating of 5A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 positions, it offers ample connectivity options. The termination method of Card Extender and phosphor bronze contact material with gold plating guarantee excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the EMM12DRYNS13 for secure and efficient board-to-board connections in your electronic designs.

