EMM12DRYN

Heilind Number:SULEMM12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRYN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRYN

Detailed Description

Introducing the EMM12DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a 2-row, 24-position configuration, this connector offers seamless connectivity in space-constrained applications. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability, withstanding voltage up to 950 VAC. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, the EMM12DRYN is suitable for harsh industrial settings. Its full bellow contact type guarantees stable connections, while the 10.8mm tail length provides ample room for soldering. Trust in the performance and quality of this connector for your critical electronic systems.