EMM12DRYS-S13

Heilind Number:SULEMM12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRYS-S13

Detailed Description

Introducing the EMM12DRYS-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a short description of PBT and Phosphor Bronze construction, this connector offers unparalleled durability and conductivity. Featuring a female gender, two rows, and side hole mount type, it ensures secure attachment to PCBs. The termination method of Card Extender, full bellow contact type, and gold contact plating guarantee optimal signal transmission with an amperage of 5A and voltage rating of 950VAC. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design with a connector height of 10.95mm and width of 8.26mm allows for efficient PCB integration. Trust in the EMM12DRYS-S13 for superior board-to-board connectivity in critical systems.