EMM12DRYS

Heilind Number:SULEMM12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRYS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRYS

Detailed Description

PBT & Phosphor Bronze 0.156" (3.96mm) pitch board-to-board PCB connector, SKU EMM12DRYS, offers reliable connectivity for high-performance applications. With a female gender and two rows of 24 positions each, it ensures efficient signal transmission. Featuring side hole mount and through-hole termination, it guarantees secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. Operating at 950VAC and 5A, it meets stringent voltage and current requirements. The connector's straight orientation and full bellow contact type optimize space utilization. With a tail length of 10.8mm (0.425 in) and a compact height and width of 10.95mm (0.431 in) and 8.26mm (0.325 in) respectively, it facilitates easy integration into electronic assemblies. Rated for a wide temperature range of -65 to 125°C, it ensures performance in harsh environments. Suitable for use in aerospace, defense, and industrial applications, this connector guarantees durability and reliability in mission-critical systems.