EMM12DSAH

Heilind Number:SULEMM12DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSAH

Detailed Description

Introducing the EMM12DSAH, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring a compact form factor with two rows of 24 female contacts, this connector ensures secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it offers exceptional conductivity and corrosion resistance. The gold contact plating guarantees low contact resistance and long-term reliability, while the full bellow contact type allows for excellent mating performance. With a clearance hole mount type and right-angle orientation, installation is quick and convenient. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EMM12DSAH for high-quality board-to-board connectivity in critical systems.