EMM12DSAI

Heilind Number:SULEMM12DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSAI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSAI

Detailed Description

Introducing the EMM12DSAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, offering durability and reliability. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure and stable connections. Its 24 positions with a pitch of 3.96mm accommodate multiple signal lines. The full bellow contact type with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Ideal for aerospace, military, and industrial applications, the EMM12DSAI is a top choice for high-reliability connectivity solutions.