EMM12DSAN

Heilind Number:SULEMM12DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSAN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSAN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM12DSAN. Designed for high-performance applications, this female connector features two rows and 24 positions, with a pitch of 3.96mm (.156 inches). The termination method is thru hole, ensuring secure and reliable connectivity. Contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With a tail length of 6.85mm (.27 inches) and a connector height of 10.95mm (.431 inches), it provides a perfect fit for various PCB designs. The connector's gold termination plating guarantees durability and corrosion resistance, even in harsh environments. Meeting strict quality standards, this connector is a reliable choice for demanding applications in industries such as aerospace, defense, and telecommunications.