EMM12DSAS

Heilind Number:SULEMM12DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DSAS

Detailed Description

Introducing the EMM12DSAS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has 24 positions in a 2-row layout, offering ample connectivity options. Its side hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and full bellow contact type further enhance its versatility. With a pitch of 3.96mm and a tail length of 6.85mm, it provides efficient PCB-to-PCB connection. This connector, part of the Board To Board PCB Connectors category, is perfect for applications where reliability is paramount.