EMM12DSEH-S13

Heilind Number:SULEMM12DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSEH-S13

Detailed Description

Introducing the EMM12DSEH-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows of 24 contacts, ensuring reliable data and power transmission. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, it offers easy installation on PCBs. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability, suitable for demanding industrial environments. Operating at a voltage of 950 VAC, with an amperage of 5A and an extended temperature range from -65 to 125°C, this connector is ideal for various applications. Its full bellow contact type and straddle orientation provide secure connections, while the termination method via card extender offers convenience. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it fits compactly on circuit boards. Trust the EMM12DSEH-S13 for high-reliability connectivity in your designs.