| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DSEH-S243 |
EMM12DSEH-S243
| Heilind Number: | SULEMM12DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMM12DSEH-S243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 12 gold-plated contact positions, each made of durable phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a voltage withstand of 950VAC, it guarantees safe and efficient power transmission. The clearance hole mount type and eyelet termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, compact size (10.95mm x 8.26mm), and pitch of 3.96mm make it versatile for various PCB configurations. Trust in the EMM12DSEHS243 for robust and long-lasting connectivity in your electronic systems.

