EMM12DSEH

Heilind Number:SULEMM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSEH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSEH

Detailed Description

Introducing the EMM12DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, two rows, and 24 positions offer versatility in connectivity options. Gold-plated contacts and eyelet termination method guarantee excellent conductivity and longevity. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, optimizes space on PCBs. Trust the EMM12DSEH for robust and efficient board-to-board connections in your electronic systems.