| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DSEI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMM12DSEI |
EMM12DSEI
| Heilind Number: | SULEMM12DSEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DSEI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .156 in Female Board To Board PCB Connector, EMM12DSEI, offers reliable interconnectivity with a pitch of 3.96 mm. Featuring two rows with 24 positions, this threaded mount connector ensures secure attachment. The eyelet termination method, with gold plating on phosphor bronze contacts, guarantees optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for diverse applications. The connector's straight orientation and full bellow contact type further enhance its versatility. With a tail length of 5.72 mm and a compact size (10.95 mm x 8.26 mm), it is ideal for space-constrained PCB layouts. Trust in the EMM12DSEI for high-performance connectivity in demanding environments.

