EMM12DSEN-S13

Heilind Number:SULEMM12DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSEN-S13

Detailed Description

Introducing the EMM12DSEN-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Constructed with PBT and phosphor bronze materials, this connector ensures durability and longevity. Featuring a female gender with two rows and 24 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for various power applications. The termination method is through a card extender, and the orientation is straddle, providing flexibility in installation. Operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EMM12DSEN-S13 is the perfect choice for secure and efficient board-to-board connections.