| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMM12DSEN |
EMM12DSEN
| Heilind Number: | SULEMM12DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM12DSEN, a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal performance even in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for various power applications. The female connector with two rows and 24 positions offers ample connectivity options. Gold-plated contacts and eyelet termination guarantee secure and efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The straight orientation and compact dimensions make it easy to integrate into PCB assemblies. Trust the EMM12DSEN for seamless connectivity in your electronic designs.

