EMM12DSES-S13

Heilind Number:SULEMM12DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DSES-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMM12DSES-S13, is a high-performance female connector designed for reliable and efficient electronic connections. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for a wide range of applications. Featuring two rows of 24 positions each, it offers ample connectivity options. The side hole mount type and card extender termination method ensure secure attachment to PCBs. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and full bellow contact type further enhance signal integrity. Operating in a temperature range of -65 to 125°C, this connector is highly reliable in harsh environments. With a compact design measuring 10.95mm in height and .325in in width, it is ideal for space-constrained systems. The termination plating of gold ensures long-term performance. This connector, belonging to the Board to Board PCB Connectors category, meets high-quality standards for electronic components.