EMM12DSES-S243

Heilind Number:SULEMM12DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSES-S243

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connectors, EMM12DSES-S243. Designed for seamless connectivity in electronic devices, these female connectors feature a 1-row layout with 12 positions, accommodating various components with precision. With a side hole mount type and eyelet termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission up to 3A and 950VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors guarantee durability in diverse environments. Their full bellow contact type and straight orientation further enhance performance. Measuring 10.95mm in height and .325in in width, they offer a compact yet robust solution for PCB connections. Trust in the quality and versatility of our EMM12DSESS243 connectors for your electronic assembly needs.