EMM12DSES

Heilind Number:SULEMM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DSES

Detailed Description

The PBT & Phosphor Bronze .00 Connector, with SKU EMM12DSES, is a female connector suitable for high-performance applications. Featuring two rows of 24 contacts, it offers a reliable connection with an amperage rating of 5A and a voltage capacity of 950 VAC. The side hole mount type and eyelet termination method ensure secure installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm, it is compatible with various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and .325 inches in width, it fits compactly onto boards. Tailored for board-to-board connections, card edge applications, and other PCB setups, the EMM12DSES is a dependable component for demanding electronic systems.