EMM12DSUH

Heilind Number:SULEMM12DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM12DSUH

Detailed Description

Introducing the EMM12DSUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable connectivity. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The 12-position, single-row design with a pitch of 3.96mm allows for efficient PCB mating. Gold-plated contacts and thru-hole termination guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution. Whether for industrial, aerospace, or telecommunications applications, the EMM12DSUH ensures reliable performance in critical systems. Upgrade your connectivity with this high-quality connector.