EMM12DSUI

Heilind Number:SULEMM12DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM12DSUI

Detailed Description

The EMM12DSUI is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Featuring a female gender and a single row layout with 12 positions, it offers seamless connectivity on the PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. With a pitch of 3.96mm, contact type of full bellow, and straight orientation, precise and efficient connections are achieved. Operating temperature range of -65 to 125°C and gold termination plating further enhance its reliability. This connector, belonging to the Board To Board PCB Connectors category, is ideal for industrial and commercial use cases.