EMM12DSUN

Heilind Number:SULEMM12DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM12DSUN

Detailed Description

Introducing the EMM12DSUN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features 12 positions with a pitch of 3.96mm (.156in), allowing for secure connections. Its full bellow contact type, crafted from gold-plated phosphor bronze, ensures excellent conductivity and durability. With an amperage rating of 5A and voltage capability of 950VAC, this connector is suitable for power and data applications. The straight orientation and no mounting requirement offer easy integration onto PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The gold termination plating further enhances its longevity. Ideal for aerospace, defense, and industrial applications, the EMM12DSUN is a top choice for high-reliability connectivity needs.