EMM12DSUS

Heilind Number:SULEMM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSUS

Detailed Description

The EMM12DSUS is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures optimal performance in demanding environments. Its female gender, side hole mount type, and thru-hole termination method make it easy to install and secure. The 12-position connector with a pitch of 3.96mm and voltage rating of 950VAC is suitable for various applications. The gold-plated contacts provide excellent conductivity, while the full bellow contact type guarantees stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and challenging operating conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, offers space-saving solutions. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM12DSUS meets the highest standards for performance and durability.