EMM12DSXI

Heilind Number:SULEMM12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSXI

Detailed Description

Introducing the EMM12DSXI, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability. With a current rating of 5A and a voltage withstand of 950 VAC, it is suitable for various power and signal transmission tasks. The female gender, threaded mount type, and thru-hole termination method provide secure and easy installation. Gold-plated contacts on phosphor bronze offer excellent conductivity and corrosion resistance. With 12 positions and a pitch of 3.96mm, this connector allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The straight orientation and compact dimensions make it space-saving on PCBs. Whether for industrial machinery, telecommunications, or consumer electronics, the EMM12DSXI ensures seamless connectivity.