EMM12DSXN

Heilind Number:SULEMM12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSXN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM12DSXN, offers reliable connectivity in electronic applications. With a 5A amperage rating and 950VAC voltage tolerance, this female connector is designed for high-performance systems. Featuring a single row with 12 positions and a pitch of 3.96mm, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees durability and conductivity. Its straight orientation and thru-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained PCB layouts. Meeting industry standards for quality and performance, the EMM12DSXN is a dependable solution for demanding connectivity needs.