EMM12DSXS

Heilind Number:SULEMM12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSXS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DSXS

Detailed Description

Introducing the EMM12DSXS, a high-performance PBT & Phosphor Bronze connector designed for seamless board-to-board and card edge connectivity. With a compact form factor and a straight orientation, this connector features 12 positions and a side hole mount type for easy installation. Its durable construction, with gold-plated contacts and a full bellow design, ensures reliable signal transmission in demanding environments. Operating at an impressive voltage of 950 VAC and with an amperage of 5A, it guarantees efficient power delivery. The termination method, thru-hole, and 3.96mm pitch further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its 10.95mm height and .325in width make it ideal for space-constrained setups. Trust the EMM12DSXS for secure and high-speed connections in your electronic devices.