EMM12DTAD

Heilind Number:SULEMM12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTAD

Detailed Description

Introducing the EMM12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and 24 positions, offers versatility in circuit board assembly. Its clearance hole mount type and right-angle orientation make installation easy and space-efficient. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a 3A amperage and 950VAC voltage rating. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and gold termination plating, this connector meets the highest standards for performance and durability. Perfect for industrial, aerospace, and telecommunications applications, the EMM12DTAD is a reliable choice for your connectivity needs.