EMM12DTAI

Heilind Number:SULEMM12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTAI

Detailed Description

Introducing the EMM12DTAI, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity. Featuring two rows and a threaded mount type, it offers secure attachment to the PCB. The loop bellow contact type, plated with gold, guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Its right-angle orientation and 24 positions make it versatile for various board-to-board connections. Operating efficiently in temperatures ranging from -65 to 125°C, the EMM12DTAI is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Gold termination plating ensures long-term performance, making it a reliable choice for your connectivity needs.