EMM12DTAN

Heilind Number:SULEMM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTAN

Detailed Description

Introducing the EMM12DTAN, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 3.96mm (.156 in) and 24 positions spread across 2 rows, this connector ensures secure and reliable connections in your electronic devices. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and resistance to corrosion, while the loop bellow contact type and right-angle orientation offer versatile installation options. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, it's suitable for various industrial applications. The termination method of thru-hole soldering, with gold-plated tails for enhanced durability, ensures easy and lasting integration onto PCBs. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the EMM12DTAN is ideal for space-constrained designs without compromising on performance. Upgrade your connectivity solutions with this RoHS-compliant connector, perfect for demanding environments.